Lemo PES.2F.310.XLC technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Flanges, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2F |
| Termination | Crimp |
| Voltage Rating (AC) | 1.8kV |
| DC Rated Voltage | 2.55kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo PES.2F.310.XLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.