Lemo PFA.M0.4NL.CC65Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | 1P |
| Shell Material | Plastic |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFA.M0.4NL.CC65Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.