Lemo PFC.M1.0GL.AC39VZ technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Solder |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFC.M1.0GL.AC39VZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.