Lemo PFG.0B.302.CYMD21 technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 12.4mm |
| Features | Shielded |
| Gender | Female |
| Length | 35.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 0B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.0B.302.CYMD21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.