Lemo PFG.1B.306.CYZZ technical specifications.
| Contact Type | CRIMP |
| Current Rating | 7A |
| Features | Shielded |
| Mount | Panel, Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.1B.306.CYZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.