
This 8-position female shielded circular connector from Lemo features a gold-plated contact and a chrome-plated shell made of metal. It has a current rating of 5A and can operate within a temperature range of -55°C to 250°C. The connector is rated IP50 and is RoHS compliant. It is available in a panel mount configuration and is packaged in bulk.
Lemo PFG.1B.308.CLLD62 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 15.8mm |
| Features | Shielded |
| Gender | Female |
| Length | 40.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.1B.308.CLLD62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.