Lemo PFG.1B.308.CYZZ technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.1B.308.CYZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.