4-pin circular connector with female contacts, featuring a robust metal shell and solder termination. Rated for 15A current and up to 2.6kV DC / 1.85kV AC, operating across a wide temperature range of -55°C to 250°C. This shielded connector offers IP50 protection and a durable chrome plating. Designed for panel or free-hanging mounting, it accommodates 20AWG wire.
Lemo PFG.2B.304.CLLD52 technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 15A |
| Diameter | 19.2mm |
| Features | Shielded |
| Gender | Female |
| Length | 47mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.85kV |
| DC Rated Voltage | 2.6kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.2B.304.CLLD52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.