Lemo PFG.M0.6GL.CC52Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | 1P |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.M0.6GL.CC52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.