Lemo PFG.M0.8TL.AC52Y technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | 1P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PFG.M0.8TL.AC52Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.