
The PHB.1B.304.CYMD42Z is a female 4-position circular connector with a current rating of 10A and a maximum operating temperature of 250°C. It features a shielded design and is rated for IP50. The connector has a metal shell with a diameter of 12.5mm and a length of 39.5mm, and is available in a bulk packaging with 10 pieces per package.
Lemo PHB.1B.304.CYMD42Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHB.1B.304.CYMD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.