Lemo PHB.1B.305.CLLD42Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHB.1B.305.CLLD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.