
2-position straight circular connector, female receptacle for cable mounting. Features brass body with chrome plating, bronze contacts with gold plating, and a 5A current rating. This shielded connector has a 6.8mm diameter and 34mm length, rated IP50, and operates from -55°C to 250°C. Termination is solder, with a metal shell and chrome plating.
Lemo PHG.00.302.CLLD35 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 6.8mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 34mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.00.302.CLLD35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.