
3-position female circular connector for cable mounting. Features brass body with chrome plating, gold-plated bronze and brass contacts, and a solder termination. Rated for 3A current and 800V AC / 1.1kV DC, with a working voltage of 260V. Offers 5000 mating cycles, operates from -55°C to 250°C, and has an IP50 rating. Designed for wire/cable diameters up to 3.5mm.
Lemo PHG.00.303.CLLD35 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 6.8mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 34mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 1.1kV |
| Wire/Cable Diameter | 3.5mm |
| Working Voltage | 260V |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.00.303.CLLD35 to view detailed technical specifications.
No datasheet is available for this part.