
Four-position, straight circular connector with female contacts. Features brass body with chrome plating, bronze contacts with copper, nickel, and gold plating, and a metal shell. Rated for 2A current and 800V AC / 1.13kV DC, with a temperature range of -55°C to 250°C. Shielded design, IP50 rated, and RoHS compliant, suitable for cable mounting with solder termination for wire gauges 30-28AWG.
Lemo PHG.00.304.CLLD35 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 2A |
| Diameter | 6.8mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 34mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 1.13kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.00.304.CLLD35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.