4-position straight circular connector for cable mounting. Features female contacts with gold plating, rated for 7A current and 1.1kV AC / 1.56kV DC voltage. Operates across a wide temperature range of -55°C to 250°C. Shielded design with a brass shell and chrome plating offers IP50 protection. Solder termination supports 22AWG wire.
Lemo PHG.0B.304.CLLD42 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 9.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 34.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.56kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.0B.304.CLLD42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.