4-position circular connector, female, solder termination, cable mount. Features 7A current rating, 850V AC / 1.2kV DC voltage rating, and a 9.5mm diameter. Operates from -55°C to 250°C, with gold-plated copper contacts and a chrome-plated metal shell. Shielded design with IP50 rating, suitable for 22AWG wire.
Lemo PHG.0B.304.CLLD42Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 7A |
| Diameter | 9.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 34.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 850V |
| DC Rated Voltage | 1.2kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.0B.304.CLLD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.