Lemo PHG.0R.804.GLM4162 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 0R |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PHG.0R.804.GLM4162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.