Lemo PHG.0T.305.CLLC50Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0T |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.0T.305.CLLC50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.