Lemo PHG.0T.309.CLLC50Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Bronze |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0T |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.0T.309.CLLC50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.