3-position, straight, female circular connector for cable mounting. Features brass body with chrome plating, bronze contacts with gold plating, and a 12A current rating. This shielded receptacle offers a 12.5mm diameter and 39.5mm length, with a temperature range of -55°C to 250°C. Designed for solder termination, it is RoHS compliant and rated IP50.
Lemo PHG.1B.303.CLLD62Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 39.5mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.303.CLLD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.