
This female 4-position shielded circular connector features a gold contact material and plating, with a current rating of 10A and an operating temperature range of -55°C to 250°C. It is rated for IP50 and is compliant with RoHS regulations. The connector is available in bulk packaging and has a straight orientation.
Lemo PHG.1B.304.CLLD62 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.304.CLLD62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.