
Four-position, straight, female circular connector with solder termination. Features a brass body with chrome plating and gold-plated contacts, rated for 10A current and 1.35kV AC / 1.91kV DC voltage. This shielded receptacle offers a 12.5mm diameter and 39.5mm length, suitable for cable mounting with a temperature range of -55°C to 250°C. Designed for 22AWG wire, it is RoHS compliant and IP50 rated.
Lemo PHG.1B.304.CLLD62Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 39.5mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating (AC) | 1.35kV |
| DC Rated Voltage | 1.91kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.304.CLLD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
