4-position, female circular connector with crimp termination, designed for cable mounting. Features a 12.5mm diameter, 39.5mm length, and metal shell with chrome plating. Offers a current rating of 10A and voltage ratings of 1.7kV AC / 2.4kV DC. Suitable for wire gauges 20-24AWG, operating between -55°C and 250°C, with IP50 rating and shielded capability.
Lemo PHG.1B.304.CYMD42Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 10A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Crimp |
| Voltage Rating (AC) | 1.7kV |
| DC Rated Voltage | 2.4kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.304.CYMD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.