
5-position, female circular connector with solder termination for cable mounting. Features a metal shell, chrome plating, and a 12.5mm diameter. Offers a 9A current rating and a voltage rating of 1.25kV AC / 1.77kV DC. Operates within a temperature range of -55°C to 250°C and is IP50 rated and RoHS compliant.
Lemo PHG.1B.305.CLLD42Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 9A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.25kV |
| DC Rated Voltage | 1.77kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.305.CLLD42Z to view detailed technical specifications.
No datasheet is available for this part.
