
5-position, female circular connector with straight, solder termination for cable mounting. Features gold-plated contacts, a 9A current rating, and a 1.25kV AC / 1.77kV DC voltage rating. This shielded, IP50-rated connector has a brass shell with chrome plating, a 12.5mm diameter, and operates within a -55°C to 250°C temperature range. Suitable for 22AWG wire.
Lemo PHG.1B.305.CLLD52 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 9A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating (AC) | 1.25kV |
| DC Rated Voltage | 1.77kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.305.CLLD52 to view detailed technical specifications.
No datasheet is available for this part.