
5-position, female circular connector designed for cable mounting. Features include a 5-terminal configuration, 9A current rating, and a 12.5mm diameter. This shielded connector offers a robust metal shell with chrome plating, a 1B series designation, and a shell size of 7. Termination is via crimp, supporting wire gauges from 24AWG to 20AWG. Operating temperature range is -55°C to 250°C, with voltage ratings of 1.3kV AC and 1.84kV DC. The connector is IP50 rated and RoHS compliant.
Lemo PHG.1B.305.CYMD62Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 9A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Crimp |
| Voltage Rating (AC) | 1.3kV |
| DC Rated Voltage | 1.84kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.305.CYMD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.