
7-position, straight, female circular connector for cable mounting. Features a brass shell with chrome plating, silver color, and a shielded design. Offers a 7A current rating, gold contact finish, and solder termination for 22AWG wire. Operates within a temperature range of -55°C to 250°C and boasts an IP50 rating.
Lemo PHG.1B.307.CLLD62Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Current Rating | 7A |
| Diameter | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 39.5mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.307.CLLD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
