
8-position, straight, female circular connector designed for cable mounting. Features brass body with chrome plating and bronze contacts with gold plating, offering a 5A current rating. This shielded, free-hanging receptacle has a 12.5mm diameter and 39.5mm length, with a solder termination. Operates within a temperature range of -55°C to 250°C and is rated IP50, with RoHS compliance.
Lemo PHG.1B.308.CLLD62Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 5A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 39.5mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.1B.308.CLLD62Z to view detailed technical specifications.
No datasheet is available for this part.