12-position female circular connector with solder termination for cable mounting. Features a 16.5mm diameter, 46mm length, and a metal shell with chrome plating. Offers a 7A current rating and voltage ratings of 1.25kV AC / 1.77kV DC. Operates within a temperature range of -55°C to 250°C and provides IP50 protection. RoHS compliant and shielded for reliable connectivity.
Lemo PHG.2B.312.CLLD82 technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 7A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 46mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.25kV |
| DC Rated Voltage | 1.77kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.2B.312.CLLD82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.