3-position female circular connector with solder termination for cable mounting. Features a 19mm diameter, 54.5mm length, and a metal shell with chrome plating. Rated for 25A current and 1.9kV AC / 2.7kV DC voltage, operating between -55°C and 250°C. This shielded connector offers IP50 protection and accepts wire gauges from 16 to 14 AWG.
Lemo PHG.3B.303.CLLD92 technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 25A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 2.7kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3B.303.CLLD92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.