Lemo PHG.3B.304.CYMD10 technical specifications.
| Diameter | 19mm |
| Gender | Female |
| Length | 54.5mm |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PHG.3B.304.CYMD10 to view detailed technical specifications.
No datasheet is available for this part.