This 18-contact shielded circular connector features a female gender and a current rating of 7A. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is rated for IP50 and is RoHS compliant. It is available in a bulk packaging with a package quantity of one. The connector has a diameter of 19mm and a length of 54.5mm.
Lemo PHG.3B.318.CLLD82Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 19mm |
| Features | Shielded |
| Gender | Female |
| Length | 54.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3B.318.CLLD82Z to view detailed technical specifications.
No datasheet is available for this part.