Lemo PHG.3K.03C.CLZT76Z technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3K |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.3K.03C.CLZT76Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.