Lemo PHG.XB.312.CLLD52Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Diameter | 13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 49.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | XB |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHG.XB.312.CLLD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.