
This 12.5mm diameter connector features six shielded male contacts with a gold plating, rated for 7A. It is designed for free hanging applications and has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and has a metal shell with a chrome plating. It meets IP50 ratings.
Lemo PHJ.1B.306.CLAD76Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12.5mm |
| Features | Shielded |
| Gender | Male |
| Length | 39.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHJ.1B.306.CLAD76Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.