Lemo PHJ.1B.306.CWAD72Z technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Gender | Female |
| Number of Contacts | 6 |
| Packaging | Ammo Pack |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHJ.1B.306.CWAD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.