Lemo PHN.0M.302.XLM technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Current Rating | 10A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0M |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHN.0M.302.XLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.