Lemo PHN.0M.303.XLMT technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHN.0M.303.XLMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.