8-position, straight, female receptacle circular connector for cable mounting. Features a nickel-plated aluminum body and gold-plated bronze contacts, rated for 5A current and operating temperatures from -55°C to 200°C. This shielded, free-hanging connector offers IP68, waterproof, and dust-tight ratings, with a metal shell and crimp termination.
Lemo PHN.1M.308.XLMT technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1M |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHN.1M.308.XLMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.