Lemo PHN.2M.310.XLPT technical specifications.
| Body Material | Aluminium |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PHN.2M.310.XLPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.