Lemo PKA.M0.5SL.MN technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 1P |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PKA.M0.5SL.MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.