Lemo PKG.00.BB4.CCSE30S technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Silver |
| Mating Cycles | 5000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Bulkhead |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo PKG.00.BB4.CCSE30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.