Lemo PKG.220.UV technical specifications.
| Color | Green |
| Material | Plastic |
| Mount | Front |
| Series | 1P |
| RoHS | Compliant |
Download the complete datasheet for Lemo PKG.220.UV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.