Lemo PKG.5K.200.LC technical specifications.
| Features | Shielded |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 5K |
| RoHS | Compliant |
Download the complete datasheet for Lemo PKG.5K.200.LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.