Lemo PKG.M0.2SL.LN technical specifications.
| Color | Black, Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Rear Side Nut, Front |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Shell Material | Polyetherimide |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PKG.M0.2SL.LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
