Lemo PKG.M0.4GL.LR technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Redel P |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lemo PKG.M0.4GL.LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.