Lemo PKG.M1.4SL.LZZ technical specifications.
| Contact Type | Solder Cup |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 1P |
| RoHS | Compliant |
Download the complete datasheet for Lemo PKG.M1.4SL.LZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.