Lemo PKJ.M1.2GL.AA technical specifications.
| Color | Blue, Grey |
| Contact Finish - Mating | GOLD |
| Current Rating | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Rear Side Nut, Front |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Shell Material | Polysulfone |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PKJ.M1.2GL.AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.