The PLA.M1.4TL.LN from Lemo is a 14-position circular connector with a female contact gender and gold plating. It has a current rating of 2A and a voltage rating of 600V. The connector is rated for operation between -50°C and 170°C and is compliant with IP50 and RoHS. It is available in a bulk packaging option with a single unit per package.
Lemo PLA.M1.4TL.LN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PLA.M1.4TL.LN to view detailed technical specifications.
No datasheet is available for this part.